Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11138Copy
Newark Part No.59AM0930
Product RangePTQ Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 5+ | $12.510 |
| 10+ | $11.770 |
| 25+ | $11.040 |
| 50+ | $10.310 |
| 100+ | $10.120 |
| 250+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11138Copy
Newark Part No.59AM0930
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.86mm
External Width - Metric99.06mm
External Depth - Metric86.36mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial5.9"
External Width - Imperial3.9"
External Depth - Imperial3.4"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.86mm
External Depth - Metric
86.36mm
NEMA Rating
NEMA 6
External Width - Imperial
3.9"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
99.06mm
IP Rating
IP67
External Height - Imperial
5.9"
External Depth - Imperial
3.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
