Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $177.570 |
| 5+ | $168.690 |
| 10+ | $159.800 |
Price for:Each
Minimum: 1
Multiple: 1
$177.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11076Copy
Newark Part No.46Y9729
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric199.9mm
External Width - Metric511.4mm
External Depth - Metric401mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial7.9"
External Width - Imperial20.1"
External Depth - Imperial15.79"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11076 is a fiberglass box with stainless steel latch.
- External dimension is 19.69" x 15.75" x 7.87", internal dimension is 19.45" x 15.51" x 7.18" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged Cover made of Gray Polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 and UL-94 5VA rating @ 3mm
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
199.9mm
External Depth - Metric
401mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
15.79"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
511.4mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
20.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
