Print Page
Image is for illustrative purposes only. Please refer to product description.

650 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
649 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.010 |
| 5+ | $82.080 |
| 10+ | $74.280 |
| 25+ | $74.280 |
| 50+ | $74.270 |
| 100+ | $71.330 |
Price for:Each
Minimum: 1
Multiple: 1
$85.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11068Copy
Newark Part No.46Y9725
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric149.9mm
External Width - Metric400mm
External Depth - Metric300mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial5.9"
External Width - Imperial15.8"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11068 is a fiberglass box with stainless steel latch.
- External dimension is 15.75" x 11.81" x 5.91", internal dimension is 15.51" x 11.57" x 5.21" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged Cover made of Gray Polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 and UL-94 5VA rating @ 3mm
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
149.9mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
15.8"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
