Print Page
Image is for illustrative purposes only. Please refer to product description.

372 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.550 |
| 5+ | $58.250 |
| 10+ | $52.940 |
| 25+ | $49.240 |
Price for:Each
Minimum: 1
Multiple: 1
$63.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11059-C
Newark Part No.46Y9722
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric150.1mm
External Width - Metric308.4mm
External Depth - Metric200mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial5.9"
External Width - Imperial12.1"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11059-C is a fiberglass box with stainless steel latch and clear cover.
- External dimension is 11.81" x 7.87" x 5.91", internal dimension is 10.51" x 6.7" x 5.21" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged cover made of clear polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant with clear cover(UL94 V0 cover, UL94 V0 & 5VA body)
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
150.1mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
308.4mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
12.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
