Print Page
Image is for illustrative purposes only. Please refer to product description.

1,113 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.060 |
| 5+ | $52.300 |
| 10+ | $47.530 |
| 25+ | $44.350 |
Price for:Each
Minimum: 1
Multiple: 1
$57.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11057
Newark Part No.46Y9719
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric140mm
External Width - Metric288.3mm
External Depth - Metric190mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial5.5"
External Width - Imperial11.4"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11057 is a fiberglass box with stainless steel latch.
- External dimension is 11.02" x 7.48" x 5.51", internal dimension is 9.87" x 6.34" x 4.82" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged Cover made of Gray Polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 and UL-94 5VA rating @ 3mm
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
140mm
External Depth - Metric
190mm
Body Color
Gray
External Height - Imperial
5.5"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
288.3mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
11.4"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
