Print Page
Image is for illustrative purposes only. Please refer to product description.

283 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 5+ | $7.190 |
| 10+ | $6.540 |
| 25+ | $6.400 |
| 50+ | $6.250 |
| 100+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11557-G
Newark Part No.48F1099
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric174.5mm
External Width - Metric124mm
External Depth - Metric64mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial6.9"
External Width - Imperial4.87"
External Depth - Imperial2.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11557-G is a plastibox style F plastic electronic enclosure textured-top.
- External dimension is 2.52" x 4.88" x 6.88", internal dimension is 6.57" x 4.57" x 2.32" (L x W x D)
- Square corners and provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Textured body with textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
174.5mm
External Depth - Metric
64mm
Body Color
Gray
External Height - Imperial
6.9"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
124mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.87"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
