Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.18 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11292-B
Newark Part No.09N0947
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11292-B is a plastibox style B series plastic electronic enclosure with smooth insert black.
- External dimension is 1.5" x 3.25" x 5.62", internal dimension is 0.78" x 2.94" x 5.32" (L x W x D)
- Plastic enclosure with squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic UL940HB flammability rating
- Suggested service temperature -40C to +60C
- Textured body with smooth insert
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
5.6"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate