Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 5+ | $9.840 |
| 10+ | $8.960 |
| 25+ | $8.670 |
| 50+ | $8.370 |
| 100+ | $8.090 |
| 250+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91425
Newark Part No.40T8065
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric210.1mm
External Width - Metric133.9mm
External Height - Imperial8.3"
External Width - Imperial5.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNX-91425 is an Internal Panel made of 0.060-inch aluminium alloy with natural finish. It is designed to use with PN series plastic NEMA 4 boxes. It is used to mount customer equipment inside the enclosures.
- Assembles to mounting bosses on inside of enclosure
- Panel mounting hardware
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
210.1mm
External Height - Imperial
8.3"
Product Range
-
Panel Material
Aluminum
For Use With
PN & PNR Series Aluminium Boxes
External Width - Metric
133.9mm
External Width - Imperial
5.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
