Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-ACMB
Newark Part No.22AJ1423
Product RangePN-A Series
Your Part Number
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.520 |
| 5+ | $50.880 |
| 10+ | $46.250 |
| 25+ | $45.190 |
| 50+ | $44.130 |
| 100+ | $43.060 |
Price for:Each
Minimum: 1
Multiple: 1
$55.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335-ACMB
Newark Part No.22AJ1423
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric264.92mm
External Depth - Metric184.91mm
IP RatingIP68
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.74"
External Width - Imperial10.43"
External Depth - Imperial7.28"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1335-ACMB is an IP68 NEMA 6P box with mounting brackets.
- External dimension is 10.43" x 7.28" x 3.74", internal dimension is 10.17" x 7.02" x 3.5" (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x, 6, 6P 12, and 13 enclosure specifications
- Designed to IP68 (IEC 529)
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: molded silicon (uninstalled)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
95mm
External Depth - Metric
184.91mm
Body Color
Grey, Transparent
External Height - Imperial
3.74"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
264.92mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
10.43"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
