Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $31.300 |
| 10+ | $26.100 |
| 25+ | $25.480 |
| 50+ | $24.870 |
| 100+ | $24.250 |
| 250+ | $23.770 |
| 500+ | $23.280 |
| 1000+ | $22.800 |
Price for:Each
Minimum: 5
Multiple: 5
$156.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1329-CMBCopy
Newark Part No.40T8058
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric222mm
External Width - Metric146.1mm
External Depth - Metric74.9mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial8.7"
External Width - Imperial5.75"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1329-CMB is an IP65 NEMA 4X box with clear cover and mounting brackets.
- External dimension is 8.74" x 5.75" x 2.95", internal dimension is 8.33" x 5.34" x 2.78" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Molded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
222mm
External Depth - Metric
74.9mm
Body Color
Gray
External Height - Imperial
8.7"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
146.1mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
5.75"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
