Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1327-DGMBCopy
Newark Part No.40T8053
Your Part Number
174 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $16.700 |
| 10+ | $13.900 |
| 25+ | $13.600 |
| 50+ | $13.300 |
| 100+ | $13.000 |
| 250+ | $12.740 |
| 500+ | $12.480 |
| 1000+ | $12.220 |
Price for:Each
Minimum: 5
Multiple: 5
$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1327-DGMBCopy
Newark Part No.40T8053
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric170.9mm
External Width - Metric120.9mm
External Depth - Metric80mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial6.7"
External Width - Imperial4.76"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1327-DGMB is an IP65 NEMA 4X box dark gray with mounting brackets.
- External dimension is 6.73" x 4.76" x 3.15", internal dimension is 6.5" x 4.53" x 2.91" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Molded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
170.9mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
120.9mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.76"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
