Print Page
PIP-11767
Plastic Enclosure, PIP Series, High Impact, Molded, NEMA 4X, IP67 TUV, Multipurpose, Polycarbonate
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PIP-11767Copy |
| Newark Part No. | 48X9601 |
| Your Part Number | |
| Technical Datasheet |
1,438 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 5+ | $14.230 |
| 10+ | $12.950 |
| 25+ | $12.060 |
| 50+ | $11.880 |
| 100+ | $11.640 |
| 250+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PIP-11767Copy |
| Newark Part No. | 48X9601 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 130mm |
| External Width - Metric | 130mm |
| External Depth - Metric | 61mm |
| IP Rating | IP67 |
| Body Color | Gray |
| NEMA Rating | NEMA 1, 2, 4, 4X, 6 |
| External Height - Imperial | 5.1" |
| External Width - Imperial | 5.12" |
| External Depth - Imperial | 2.4" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PIP-11767 is a fiberglass box with captive screws.
- External dimension is 5.12" x 5.12" x 2.36", internal dimension is 3.94" x 3.94" x 2.04" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass-fiber filled
- Cover made of gray polycarbonate plastic
- High impact resistance
- IP67 rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 130mm |
| External Depth - Metric | 61mm |
| Body Color | Gray |
| External Height - Imperial | 5.1" |
| External Depth - Imperial | 2.4" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 130mm |
| IP Rating | IP67 |
| NEMA Rating | NEMA 1, 2, 4, 4X, 6 |
| External Width - Imperial | 5.12" |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
