Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1906
Newark Part No.95F975
Your Part Number
Technical Datasheet
1,061 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1906
Newark Part No.95F975
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric150.1mm
External Width - Metric80mm
External Depth - Metric30mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PI-1906 is a dark gray electronic enclosure.
- External dimension is 1.18" x 3.14" x 5.91", internal dimension is 1.02" x 2.78" x 5.46" (L x W x D)
- Ideally suited for instrumentation and telecommunications equipment
- Dark gray ABS covers with light gray ABS end panels
- UL94V-0 flammability rating
- Suggested service temperature -40 to +80°C
- Designed to IP 54 of IEC 529
- 2 part design with tongue & groove joint between top & bottom covers, specially designed end panels
- Internal guide slots provide for vertical mounting of PCBs
- Internal bosses provided for horizontal mounting of PCBs
- Top and bottom covers are lightly textured providing a scratch-resistant high quality finish
- Four screws are countersunk in the bottom cover and threaded into internal bosses
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
150.1mm
External Depth - Metric
30mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability