Print Page
PI-1904-LG
Plastic Enclosure, PI Series, IP54, Molded, Two Part Tongue and Groove, Instrument, ABS, 119.9 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PI-1904-LGCopy |
| Newark Part No. | 83F5579 |
| Your Part Number | |
| Technical Datasheet |
485 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 5+ | $6.170 |
| 10+ | $6.050 |
| 25+ | $5.920 |
| 50+ | $5.800 |
| 100+ | $5.670 |
| 250+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PI-1904-LGCopy |
| Newark Part No. | 83F5579 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | ABS |
| External Height - Metric | 119.9mm |
| External Width - Metric | 60mm |
| External Depth - Metric | 40mm |
| IP Rating | IP54 |
| Body Color | Gray |
| NEMA Rating | - |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 2.36" |
| External Depth - Imperial | 1.57" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PI-1904-LG is a dark gray electronic enclosure.
- External dimension is 1.57" x 2.34" x 4.72", internal dimension is 1.41" x 1.99" x 4.26" (L x W x D)
- Ideally suited for instrumentation and telecommunications equipment
- Light gray ABS covers with dark gray ABS end panels
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Designed to IP 54 of IEC 529
- 2 part design with tongue & groove joint between top & bottom covers, specially designed end panels
- Internal guide slots provide for vertical mounting of PCBs
- Internal bosses provided for horizontal mounting of PCBs
- Top and bottom covers are lightly textured providing a scratch-resistant high quality finish
- Four screws are countersunk in the bottom cover and threaded into internal bosses
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 119.9mm |
| External Depth - Metric | 40mm |
| Body Color | Gray |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 1.57" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 60mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 2.36" |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
