Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11480-LG
Newark Part No.66F3918
Product RangePLASTICASE Style D Series
Your Part Number
372 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.89 |
| 5+ | $9.06 |
| 10+ | $8.24 |
| 25+ | $7.96 |
| 50+ | $7.69 |
| 100+ | $7.42 |
| 250+ | $6.95 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11480-LG
Newark Part No.66F3918
Product RangePLASTICASE Style D Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35.05mm
External Width - Metric139.95mm
External Depth - Metric109.98mm
IP Rating-
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product RangePLASTICASE Style D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11480-LG is a plasticase style D plastic case.
- External dimension is 1.38" x 5.51" x 4.33", internal dimension is 1.18" x 5.32" x 4.07" (L x W x D)
- Light gray ABS covers with black ABS end panels
- UL94-HB flammability rating
- Suggested service temperature of -40°C to 80°C
- Molded in card guides and mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35.05mm
External Depth - Metric
109.98mm
Body Color
Black, Grey
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
139.95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
PLASTICASE Style D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability