Print Page
Image is for illustrative purposes only. Please refer to product description.

237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11471
Newark Part No.99B1490
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric200mm
External Depth - Metric280mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.9"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11471 is a plasticase style E plastic case.
- External dimension is 3.15" x 7.87" x 11.02", internal dimension is 2.6" x 7.63" x 10.61" (LxWxD)
- Light gray top and bottom covers with dark gray end panels
- Textured surface makes the box more resistant to marring
- Included screws hold covers together which in turn capture the end panels
- Top & bottom cover: PCB mounting bosses for horizontal board, card guide for vertical board mounting
- Press-in rubber feet: cover the cover attachment screw heads and provide a non-slip surface
- Decorative edge detail provides an update modern look
- Durable UL94-HB rated ABS material
- Easily modified by Bud
Notes
Mounting bosses use either M2.5 metric or #4 STD sheet metal screws x 3/16 LG. (Not supplied).
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
280mm
Body Color
Gray
External Height - Imperial
3.15"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
