Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1580-C
Newark Part No.83F6443
Cover TypePotting Box Cover
Accessory TypeCover, 1580 Series, Pack 10
Cover MaterialABS
Cover ColorBlack
For Use WithPotting Box Enclosures, Style A (PB-1580)
External Depth - Metric101.6mm
External Width - Metric44.5mm
External Height - Metric1.91mm
External Depth - Imperial4"
External Width - Imperial1.75"
External Height - Imperial0.075"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Potting Box Cover
Cover Material
ABS
For Use With
Potting Box Enclosures, Style A (PB-1580)
External Width - Metric
44.5mm
External Depth - Imperial
4"
External Height - Imperial
0.075"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Cover, 1580 Series, Pack 10
Cover Color
Black
External Depth - Metric
101.6mm
External Height - Metric
1.91mm
External Width - Imperial
1.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate