Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1574-CN
Newark Part No.83F3645
Cover TypePotting Box Cover
Cover MaterialABS (Acrylonitrile Butadiene Styrene)
Cover ColorBlack
For Use WithBud Industries PB-1177-BF Potting Boxes
External Depth - Metric50.8mm
External Width - Metric50.8mm
External Height - Metric3.96mm
External Depth - Imperial2"
External Width - Imperial2"
External Height - Imperial0.156"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Potting Box Cover
Cover Color
Black
External Depth - Metric
50.8mm
External Height - Metric
3.96mm
External Width - Imperial
2"
Product Range
-
Cover Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PB-1177-BF Potting Boxes
External Width - Metric
50.8mm
External Depth - Imperial
2"
External Height - Imperial
0.156"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate