2. Automation & Process Control
                                                                                                    3. Control Stations & Bodies
                                                                                                    4. Control Station Enclosures
                                                                                                    Print Page

                                                                                                    PBB-11835-3

                                                                                                    Push Button Box, Polycarbonate, Glass Fibre Reinforced, 3 Holes, 30.5 mm, Grey, 180 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES PBB-11835-3
                                                                                                    BUD INDUSTRIES PBB-11835-3
                                                                                                    BUD INDUSTRIES PBB-11835-3
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPBB-11835-3
                                                                                                    Newark Part No.48X9590
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    37 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPBB-11835-3
                                                                                                    Newark Part No.48X9590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
                                                                                                    No. of Switch Holes3Holes
                                                                                                    Cutout Diameter30.5mm
                                                                                                    Cover / Base ColorGrey
                                                                                                    External Height - Metric180mm
                                                                                                    External Width - Metric80mm
                                                                                                    IP RatingIP67
                                                                                                    External Depth - Metric85mm
                                                                                                    NEMA RatingNEMA 4X, 6
                                                                                                    External Height - Imperial7.09"
                                                                                                    External Width - Imperial3.15"
                                                                                                    External Depth - Imperial3.35"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PBB-11835-3 is a polycarbonate three push button box.

                                                                                                    • External dimension is 7.09" x 3.15" x 3.35", internal dimension is 5.67" x 1.73" x 2.75" (L x W x D)
                                                                                                    • Suited for three 30mm push buttons, four-way keyed
                                                                                                    • Body made of gray polycarbonate resin 10% glass fiber filled
                                                                                                    • Cover made of gray polycarbonate
                                                                                                    • High impact resistance, IP67 TUV rating keeps out dust and water in extreme conditions
                                                                                                    • UL508 / NEMA type 4X and type 6 listed #E343339
                                                                                                    • CE low voltage directive 2006/95/EC compliant
                                                                                                    • Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
                                                                                                    • Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL 746C
                                                                                                    • Nonmetallic captive screws without the risk of stripping
                                                                                                    • Good chemical resistance
                                                                                                    • Continuous gasket

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    Polycarbonate, Glass Fibre Reinforced

                                                                                                    Cutout Diameter

                                                                                                    30.5mm

                                                                                                    External Height - Metric

                                                                                                    180mm

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    NEMA Rating

                                                                                                    NEMA 4X, 6

                                                                                                    External Width - Imperial

                                                                                                    3.15"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Switch Holes

                                                                                                    3Holes

                                                                                                    Cover / Base Color

                                                                                                    Grey

                                                                                                    External Width - Metric

                                                                                                    80mm

                                                                                                    External Depth - Metric

                                                                                                    85mm

                                                                                                    External Height - Imperial

                                                                                                    7.09"

                                                                                                    External Depth - Imperial

                                                                                                    3.35"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)