Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.610 |
| 5+ | $93.420 |
| 10+ | $90.270 |
| 25+ | $85.510 |
| 50+ | $74.150 |
Price for:Each
Minimum: 1
Multiple: 1
$99.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPA-1108-MGCopy
Newark Part No.91F395
Technical Datasheet
Panel TypeRelay Rack Panel
Rack U Height8U
Panel MaterialAluminum
Body ColorGray
External Height - Metric355.6mm
External Width - Metric483mm
External Height - Imperial14"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA-1108-MG is a surface-shield Relay Rack Panel made of 0.12-inch thick standard aluminium alloy with metallic-grey texture finish. It is suitable for use with all cabinets, cabinet racks and small enclosures.
- Panel fits to telephone and relay racks
- Standard notching of 2 opposite edges
Applications
Industrial
Technical Specifications
Panel Type
Relay Rack Panel
Panel Material
Aluminum
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
8U
Body Color
Gray
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
