Print Page
Image is for illustrative purposes only. Please refer to product description.

443 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
| 5+ | $13.630 |
| 10+ | $12.410 |
| 25+ | $12.000 |
| 50+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPA-1101-BTCopy
Newark Part No.25B6422
Technical Datasheet
Panel TypeRelay Rack Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorBlack
External Height - Metric44.45mm
External Width - Metric483mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA-1101-BT is a Cabinet Rack Panel with black aluminum body. Suitable for all cabinets, cabinet racks, relay racks and small enclosures. This incredibly value-packed cabinet rack offers ready-to-use capability, welded-together strength and sturdiness and unlimited versatility, at an unbeatable cost. It will accept all standard Bud accessories including doors, shelves, casters and levelers.
- Integral, full height, front panel mounting rails
- Provisions for additional fully adjustable panel mounting rails
- Integral, full height, front panel mounting rails
Applications
Maintenance & Repair
Technical Specifications
Panel Type
Relay Rack Panel
Panel Material
Aluminum
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Color
Black
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
