Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9516
Newark Part No.25B6420
Product RangeNG Series
Your Part Number
2,107 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.170 |
| 25+ | $3.050 |
| 50+ | $2.960 |
| 100+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9516
Newark Part No.25B6420
Product RangeNG Series
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max17mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NG-9516 is a 0.512 to 0.669-inch black Cable Gland made of nylon 6.6 (polyamide 6.6) body with nylon 6.6 nut, NBR seal and rubber washer gasket. PG21 mount thread. Suitable for use with NEMA-4X plastic boxes.
- 8.5Nm Torque
- UL94V-2 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG21
Cable Diameter Max
17mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
