Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $54.010 |
| 10+ | $52.930 |
| 25+ | $51.850 |
| 50+ | $50.770 |
| 100+ | $49.690 |
| 250+ | $48.610 |
| 500+ | $47.530 |
| 1000+ | $46.450 |
Price for:Each
Minimum: 5
Multiple: 5
$270.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10991Copy
Newark Part No.83F5568
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBB and NBE Series Enclosures
External Height - Metric681mm
External Width - Metric480mm
External Height - Imperial26.8"
External Width - Imperial18.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
681mm
External Height - Imperial
26.8"
Product Range
-
Panel Material
Steel
For Use With
NBB and NBE Series Enclosures
External Width - Metric
480mm
External Width - Imperial
18.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
