Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.790 |
| 5+ | $44.660 |
| 10+ | $43.810 |
| 25+ | $42.870 |
Price for:Each
Minimum: 1
Multiple: 1
$45.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32312
Newark Part No.73R8058
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric199.9mm
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.9"
External Width - Imperial5.9"
External Depth - Imperial3.93"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32312 is a poly PTB blend NEMA enclosure.
- External dimension is 8.33" x 6.36" x 3.94", internal dimension is 7.5" x 5.55" x 3.35" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray PC/PBT blend plastic enclosure with UL94-5VA flammability rating and UV stabilized
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
199.9mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
3.93"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
5.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate