Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $410.780 |
| 10+ | $402.560 |
| 25+ | $394.350 |
| 50+ | $386.130 |
| 100+ | $377.920 |
Price for:Each
Minimum: 5
Multiple: 5
$2,053.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32246Copy
Newark Part No.73R8052
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric249.9mm
External Width - Metric500mm
External Depth - Metric700mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial9.8"
External Width - Imperial19.7"
External Depth - Imperial27.55"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32246 is a NEMA enclosure ABS poly blend with clear polycarbonate door.
- External dimension is 28.9" x 21.02" x 11.02", int dimension is 27.22" x 19.34" x 10.28" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches and one stainless steel padlockable latch
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
249.9mm
External Depth - Metric
700mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
27.55"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
19.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
