Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoN3R-5805
Newark Part No.92T3392
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.870 |
Price for:Each
Minimum: 1
Multiple: 1
$72.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoN3R-5805
Newark Part No.92T3392
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1, 3, 3R
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
N3R-5805 is a metal box. It is made of heavy-duty 16-gauge galvanized steel spot-welded construction.
- External dimension is 10" x 8" x 6", internal dimension is 8.25" x 6.81" x 5.5" (L x W x D)
- Drip-shielded top and seam-free sides, back and front
- Hinged cover with weather-resistant neoprene gasket, zinc-plated & powder-coated pad-lock draw latch
- Provides protection against rain, sleet, snow and dripping water
- Easily removable four concentric knockouts on bottom for industry standard conduit sizes
- Two external wall mounting brackets in back
- Easy to clean and durable ASA-70 gray powder coating
- Complies with NEMA and UL-50 Type 3R rating
- Internal zinc plated steel panel included
- UL 50 and 50E listed - File E238062
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
-
NEMA Rating
NEMA 1, 3, 3R
External Width - Imperial
8"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate