Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.880 |
| 5+ | $87.120 |
| 10+ | $84.180 |
| 25+ | $79.740 |
| 50+ | $69.150 |
Price for:Each
Minimum: 1
Multiple: 1
$92.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMPG-22342Copy
Newark Part No.46Y9709
Technical Datasheet
Thread SizePG42
Cable Diameter Min30mm
Cable Diameter Max38.1mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG42
Cable Diameter Max
38.1mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
30mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
