Print Page
Image is for illustrative purposes only. Please refer to product description.

144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.640 |
| 10+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoJB-3950Copy
Newark Part No.40T7834
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric101.6mm
External Depth - Metric76.2mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JB-3950 is a junction box.
- External dimension is 4" x 4" x 3", internal dimension is 3.88" x 3.88" x 2.88" (L x W x D)
- Heavy duty 16 GA welded steel construction
- Screwed on flat cover with key holes for easy assembly
- Four wall mounting holes in back
- Embossed grounding hole in bottom allows easy access and flush wall mounting
- Durable ANSI 65 grey powder coating
- Complies with NEMA and UL Type 1 rating
- UL Listed File E348279
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76.2mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
101.6mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
4"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
