Print Page
IPV-1116
Enclosure Accessory, External Vent, Polycarbonate, NEMA Box Enclosures, 3.94" x 3.78" x 2.58"
Image is for illustrative purposes only. Please refer to product description.

3,307 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $6.400 |
| 10+ | $5.260 |
| 25+ | $5.100 |
| 50+ | $4.940 |
| 100+ | $4.840 |
| 250+ | $4.740 |
| 500+ | $4.640 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 5
Multiple: 5
$32.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPV-1116Copy
Newark Part No.47X5985
Technical Datasheet
Accessory TypeExternal Vent
For Use WithNEMA Box Enclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPV-1116 is a 3.94 x 3.78 x 2.58inch, IP rated, large air and moisture vent. It equalizes internal and external temperature and pressure, and prevents internal condensation.
- Polycarbonate plastic body, ABS nut (in enclosure)
- Can be mounted with or without a cooling fan
Contents
Large air and moisture vent, Housing, Gasket, and locking nut.
Notes
Diameter fan 80mm (not included).
Technical Specifications
Accessory Type
External Vent
Product Range
-
For Use With
NEMA Box Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
