Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $16.200 |
| 10+ | $15.880 |
| 25+ | $15.550 |
| 50+ | $15.230 |
| 100+ | $14.900 |
| 250+ | $14.580 |
| 500+ | $14.260 |
| 1000+ | $13.930 |
Price for:Each
Minimum: 5
Multiple: 5
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPS-3903Copy
Newark Part No.12T7368
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric96.3mm
External Width - Metric96mm
External Depth - Metric67mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial3.79"
External Width - Imperial3.79"
External Depth - Imperial2.64"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPS-3903 is a die-cast aluminum enclosure.
- External dimension is 3.79" x 3.79" x 2.64", internal dimension is 2.83" x 2.64" x 2.4" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable, long-lasting sealing to meet NEMA 4X & IP67
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (Natural), ANX-1390-B (Black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
96.3mm
External Depth - Metric
67mm
Body Color
Natural
External Height - Imperial
3.79"
External Depth - Imperial
2.64"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
96mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.79"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
