Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-22211-BPGCopy
Newark Part No.46Y9667
Your Part Number
745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.370 |
| 25+ | $3.820 |
| 50+ | $3.370 |
| 100+ | $3.220 |
| 250+ | $3.060 |
| 500+ | $2.840 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-22211-BPGCopy
Newark Part No.46Y9667
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max9.9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
9.9mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
