Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHWB-1792
Newark Part No.05H5028
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHWB-1792
Newark Part No.05H5028
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric177.8mm
External Width - Metric488.4mm
For Use With-
External Height - Imperial7"
External Width - Imperial19.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall or 19" Rack mountable
- Heavy duty 16 guage steel construction
- Black texture
- EIA spaced panel mounting holes
- Three cable access knockouts in back panel
Technical Specifications
Enclosure Material
Steel
External Width - Metric
488.4mm
External Height - Imperial
7"
Product Range
-
External Height - Metric
177.8mm
For Use With
-
External Width - Imperial
19.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate