Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHW-8097
Newark Part No.33C4137
Panel TypeAdd-A-Rack Hardware Kit
Rack U Height-
Panel Material-
Body ColorBlack
For Use WithDouble Rack
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Add-A-Rack Hardware Kit
Panel Material
-
For Use With
Double Rack
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate