Print Page
Image is for illustrative purposes only. Please refer to product description.

1,438 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.782 |
| 25+ | $0.735 |
| 50+ | $0.708 |
| 100+ | $0.697 |
| 250+ | $0.674 |
| 500+ | $0.629 |
| 1000+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPG-142210
Newark Part No.46Y9658
Technical Datasheet
Plug Hole Dia - Imperial0.39"
Plug Hole Dia - Metric9.9mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
0.39"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
9.9mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
