Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-37217-BCopy
Newark Part No.59AM0904
Product RangeHPB Series
Your Part Number
88 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
86 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.350 |
| 5+ | $107.200 |
| 10+ | $98.670 |
| 25+ | $96.390 |
| 50+ | $94.120 |
| 100+ | $91.850 |
Price for:Each
Minimum: 1
Multiple: 1
$111.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-37217-BCopy
Newark Part No.59AM0904
Product RangeHPB Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric330.2mm
External Width - Metric233.68mm
External Depth - Metric160.02mm
IP RatingIP65, IP66
Body ColorBlack
External Height - Imperial13"
External Width - Imperial9.2"
External Depth - Imperial6.3"
Product RangeHPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
233.68mm
IP Rating
IP65, IP66
External Height - Imperial
13"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
330.2mm
External Depth - Metric
160.02mm
Body Color
Black
External Width - Imperial
9.2"
Product Range
HPB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
