Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-37216-BCopy
Newark Part No.59AM0903
Product RangeHPB Series
Your Part Number
85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $91.780 |
| 10+ | $91.760 |
| 25+ | $90.870 |
| 50+ | $90.840 |
| 100+ | $81.120 |
| 250+ | $79.500 |
Price for:Each
Minimum: 5
Multiple: 5
$458.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-37216-BCopy
Newark Part No.59AM0903
Product RangeHPB Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric279.4mm
External Width - Metric182.88mm
External Depth - Metric160.02mm
IP RatingIP65, IP66
Body ColorBlack
External Height - Imperial11"
External Width - Imperial7.2"
External Depth - Imperial6.3"
Product RangeHPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
182.88mm
IP Rating
IP65, IP66
External Height - Imperial
11"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
279.4mm
External Depth - Metric
160.02mm
Body Color
Black
External Width - Imperial
7.2"
Product Range
HPB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
