Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-35202-BCopy
Newark Part No.59AM0899
Product RangeHPB Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.150 |
| 5+ | $35.690 |
| 10+ | $32.040 |
| 25+ | $31.520 |
| 50+ | $31.350 |
| 100+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$36.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPB-35202-BCopy
Newark Part No.59AM0899
Product RangeHPB Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric132.08mm
External Width - Metric106.68mm
External Depth - Metric81.28mm
IP RatingIP65, IP66
Body ColorBlack
External Height - Imperial5.2"
External Width - Imperial4.2"
External Depth - Imperial3.2"
Product RangeHPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
106.68mm
IP Rating
IP65, IP66
External Height - Imperial
5.2"
External Depth - Imperial
3.2"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
132.08mm
External Depth - Metric
81.28mm
Body Color
Black
External Width - Imperial
4.2"
Product Range
HPB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
