Print Page
Image is for illustrative purposes only. Please refer to product description.

178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 5+ | $7.360 |
| 10+ | $6.700 |
| 25+ | $6.470 |
| 50+ | $6.250 |
| 100+ | $6.030 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3570-B
Newark Part No.27K6574
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric181.6mm
External Width - Metric65mm
External Depth - Metric28mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial7.2"
External Width - Imperial2.56"
External Depth - Imperial1.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3570-B is a grabber style J plastic box with aa battery compartment.
- External dimension is 7.15" x 2.56" x 1.09", internal dimension is 6.14" x 2.17" x 0.92" (L x W x D)
- Compact, ergonomic design
- Integral battery compartment is suitable for (4) AA batteries
- Made from durable ABS plastic with UL94-HB flammability rating
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, battery door, and assembly hardware
- Recessed top suitable for label and keypad
- Hand-held plastic box is available with optional tilt stand, and belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
181.6mm
External Depth - Metric
28mm
Body Color
Black
External Height - Imperial
7.2"
External Depth - Imperial
1.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
