Print Page
Image is for illustrative purposes only. Please refer to product description.

489 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $6.600 |
| 10+ | $5.500 |
| 25+ | $5.400 |
| 50+ | $5.290 |
| 100+ | $5.190 |
| 250+ | $5.090 |
| 500+ | $4.980 |
| 1000+ | $4.880 |
Price for:Each
Minimum: 5
Multiple: 5
$33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3431-BCBCopy
Newark Part No.27K6571
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric104.9mm
External Width - Metric75mm
External Depth - Metric26mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.95"
External Depth - Imperial1.04"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3431-BCB is a grabber style C plastic box black. Style C is a smaller, more ergonomically shaped rectangular enclosure that includes a 9-volt/AA battery compartment and a removable end panel. The hand-held plastic box is made out of ABS plastic (UL94-HB Rating). It is available with optional tilt stand, transparent infrared lens, AA battery contact kit, and belt clip.
- External dimension is 4.13" x 2.95" x 1.02", internal dimension is 3.9" x 2.76" x 0.83" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
104.9mm
External Depth - Metric
26mm
Body Color
Black
External Height - Imperial
4.1"
External Depth - Imperial
1.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
