Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76604Copy
Newark Part No.34AK3841
Product RangeHD Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
Price for:Each
Minimum: 5
Multiple: 1
$54.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76604Copy
Newark Part No.34AK3841
Product RangeHD Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries HD-7604 Heavy Duty Wall Mount Enclosures
External Height - Metric4.16mm
External Width - Metric54.1mm
External Height - Imperial105.66"
External Width - Imperial2.13"
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
4.16mm
External Height - Imperial
105.66"
Product Range
HD Series
Panel Material
Aluminum
For Use With
Bud Industries HD-7604 Heavy Duty Wall Mount Enclosures
External Width - Metric
54.1mm
External Width - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
