Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7607Copy
Newark Part No.34AK3837
Product RangeHD Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
Price for:Each
Minimum: 5
Multiple: 1
$113.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7607Copy
Newark Part No.34AK3837
Product RangeHD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric41.4mm
External Width - Metric118.87mm
External Depth - Metric168.4mm
IP RatingIP65, IP66, IP67, IP68
Body ColorBlack
NEMA RatingNEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.63"
External Width - Imperial4.68"
External Depth - Imperial6.63"
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD-7607 is a heavy-duty wall-mountable plastic NEMA box.
- External dimension is 6.63" x 4.68" x 1.63", internal dimension is 6.23" x 4.28" x 1.23" (L x W x D)
- Heavy duty, impact resistant plastic box designed for harsh environments
- Mounting flanges for easy wall installation
- Cover-attaching screws are outside the silicon rubber gasket sealing area
- Designed to IP 68 of IEC 529 and NEMA 4, 4X, 6P, 12, 13
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals
- Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
- UV stabilized
- Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
41.4mm
External Depth - Metric
168.4mm
Body Color
Black
External Height - Imperial
1.63"
External Depth - Imperial
6.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
118.87mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.68"
Product Range
HD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
