Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7605Copy
Newark Part No.34AK3835
Product RangeHD Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 10+ | $19.010 |
| 25+ | $18.620 |
| 50+ | $18.240 |
| 100+ | $17.850 |
| 250+ | $17.460 |
| 500+ | $17.070 |
| 1000+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7605Copy
Newark Part No.34AK3835
Product RangeHD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric60.2mm
External Width - Metric66.8mm
External Depth - Metric117.6mm
IP RatingIP65, IP66, IP67, IP68
Body ColorBlack
External Height - Imperial2.37"
External Width - Imperial2.63"
External Depth - Imperial4.63"
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD-7605 is a heavy-duty wall-mountable plastic NEMA box.
- External dimension is 4.63" x 2.63" x 2.37", internal dimension is 4.23" x 2.23" x 1.97" (L x W x D)
- Heavy duty, impact resistant plastic box designed for harsh environments
- Mounting flanges for easy wall installation
- Cover-attaching screws are outside the silicon rubber gasket sealing area
- Designed to IP 68 of IEC 529 and NEMA 4, 4X, 6P, 12, 13
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals
- Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
- UV stabilized
- Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
60.2mm
External Depth - Metric
117.6mm
Body Color
Black
External Height - Imperial
2.37"
External Depth - Imperial
4.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
66.8mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.63"
Product Range
HD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
