Print Page
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9177-BCopy
Newark Part No.69F201
Technical Datasheet
Fixing Centers4.375"
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Centers
4.375"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
8-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
