Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 5+ | $10.690 |
| 10+ | $9.730 |
| 25+ | $9.400 |
| 50+ | $9.080 |
| 100+ | $8.760 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9174-BCopy
Newark Part No.69F199
Technical Datasheet
Fixing Centers4"
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The H-9174-B is a Handle made of aluminum with clear anodized finish. It is suitable for use with aluminum enclosures.
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
8-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
