Print Page
Image is for illustrative purposes only. Please refer to product description.

1,935 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $11.100 |
| 10+ | $9.300 |
| 25+ | $8.980 |
| 50+ | $8.670 |
| 100+ | $8.350 |
| 250+ | $7.810 |
| 500+ | $7.650 |
| 1000+ | $7.500 |
Price for:Each
Minimum: 5
Multiple: 5
$55.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9161-BCopy
Newark Part No.90F734
Technical Datasheet
Fixing Centers5.25"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial1/4-28
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The H-9161-B is a Handle made of steel with chrome plated finish. It includes two 1/4-28-inch hex nuts.
- 5.25" Mounting centre
Applications
Industrial
Technical Specifications
Fixing Centers
5.25"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
1/4-28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
