Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $445.960 |
Price for:Each
Minimum: 1
Multiple: 1
$445.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFT-1979
Newark Part No.97H5050
Technical Datasheet
No. of Fans9
Supply Voltage115VAC
Power Rating17W
Fan Flow Rate945CFM
Bearing Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FT-1979 is a 19-inch Rack Fan Tray with 9-fans, made of steel with smooth black finish. It is completely assembled with fans and ready to use, just position it in place and plug it in. It has additional support bracket.
- Standard EIA 19"-panel width and 1-U (1.75") height
- Illuminated ON/OFF switch conveniently located on the front panel
- 115VAC 60Hz operation
- 7ft Long power cord
Applications
Industrial
Technical Specifications
No. of Fans
9
Power Rating
17W
Bearing Type
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Flow Rate
945CFM
Product Range
-
Technical Docs (2)
Alternatives for FT-1979
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
