Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFT-1973
Newark Part No.97H5048
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $221.17 |
Price for:Each
Minimum: 1
Multiple: 1
$221.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFT-1973
Newark Part No.97H5048
Technical Datasheet
No. of Fans3
Supply Voltage115VAC
Power Rating17W
Fan Flow Rate315CFM
Bearing Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FT-1973 is a 19-inch Rack Fan Tray/Fan Assembly with 3 fans. It is completely assembled with fans and ready to use. Just position them in place and plug them in. Illuminated on/off switch conveniently located on the front panel.
- 7ft Long power cord
- Standard EIA 19" panel width and 1U (1.75") high
Applications
HVAC
Technical Specifications
No. of Fans
3
Power Rating
17W
Bearing Type
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Flow Rate
315CFM
Product Range
-
Technical Docs (2)
Alternatives for FT-1973
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate