Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXT-9167
Newark Part No.46Y9655
Your Part Number
Technical Datasheet
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.940 |
| 5+ | $42.440 |
| 10+ | $39.350 |
| 25+ | $36.260 |
| 50+ | $33.990 |
| 100+ | $32.140 |
| 250+ | $29.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXT-9167
Newark Part No.46Y9655
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric46mm
External Width - Metric109.6mm
External Depth - Metric100mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial4.32"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXT-9167 is an extruded aluminum enclosure-with panels.
- External dimension is 1.81" x 5.24" x 3.94", internal dimension is 1.6" x 4.06" x 3.94" (L x W x D)
- Made of extruded aluminum AL6063
- Slots in the extrusion for installing PCB and components
- Includes end panels and hardware
- Color: Black powder coated
- Other anodized finish options are available as a special order with MOQ; call for a quote
Technical Specifications
Enclosure Type
Small
External Height - Metric
46mm
External Depth - Metric
100mm
Body Color
Black
External Height - Imperial
1.81"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
109.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.32"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate