Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $916.340 |
Price for:Each
Minimum: 1
Multiple: 1
$916.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16511-RB
Newark Part No.99B1285
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height12U
External Height - Imperial25.3"
External Width - Imperial22"
External Depth - Imperial25.5"
Enclosure MaterialSteel
External Height - Metric643mm
External Width - Metric559mm
External Depth - Metric648mm
Panel Space Height - Imperial21"
Panel Space Height - Metric533.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16511-RB is a royal blue textured powder coated economizer 19" cabinet rack.
- External dimension is 25.31" x 22" x 25.5", internal dimension is 21" x 19" x 24" (L x W x D)
- Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
- Uniquely designed, 16-gauge steel rail supports
- Furnished complete with removable sides, rear door and one pair of panel mounting rails
- Sides and rear door are solid
- Panel mounting rails: 12-gauge steel
- Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
- Side panel: 20-gauge steel
- Removable from outside for easy access
- Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
- 1200# equipment load capacity
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
12U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
21"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
25.3"
External Depth - Imperial
25.5"
External Height - Metric
643mm
External Depth - Metric
648mm
Panel Space Height - Metric
533.4mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate