Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287291Copy
Newark Part No.83AK5256
Product RangeDPX Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.400 |
| 10+ | $46.450 |
| 25+ | $45.500 |
| 50+ | $44.560 |
| 100+ | $43.610 |
| 250+ | $42.660 |
| 500+ | $41.710 |
| 1000+ | $40.760 |
Price for:Each
Minimum: 1
Multiple: 1
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287291Copy
Newark Part No.83AK5256
Product RangeDPX Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28721, DPS-28721 Enclosures
External Height - Metric95.25mm
External Width - Metric95.25mm
External Height - Imperial3.75"
External Width - Imperial3.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Mounting Panel
Body Color
-
External Height - Metric
95.25mm
External Height - Imperial
3.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28721, DPS-28721 Enclosures
External Width - Metric
95.25mm
External Width - Imperial
3.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
